Part Details for FSQ0465RBLDTU by Rochester Electronics LLC
Results Overview of FSQ0465RBLDTU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSQ0465RBLDTU Information
FSQ0465RBLDTU by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for FSQ0465RBLDTU
FSQ0465RBLDTU CAD Models
FSQ0465RBLDTU Part Data Attributes
|
|
FSQ0465RBLDTU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FSQ0465RBLDTU
Rochester Electronics LLC
3.36 A SWITCHING REGULATOR, 75.8 kHz SWITCHING FREQ-MAX, PZFM6, GREEN, TO-220, 6 PIN
|
| Part Life Cycle Code | Active | |
| Part Package Code | SFM | |
| Package Description | , | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Also Has Control Technique Of Resonant | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 650 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PZFM-T6 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 3.36 A | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 75.8 Khz | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Position | Zig-Zag |
Alternate Parts for FSQ0465RBLDTU
This table gives cross-reference parts and alternative options found for FSQ0465RBLDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSQ0465RBLDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FSQ0465RBLDTU | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 3.36A, 75.8kHz Switching Freq-Max, PZFM6, GREEN, TO-220, 6 PIN | FSQ0465RBLDTU vs FSQ0465RBLDTU |
| FSQ0465RBWDTU | Rochester Electronics LLC | Check for Price | 3.36 A SWITCHING REGULATOR, 75.8 kHz SWITCHING FREQ-MAX, PZFM6, GREEN, TO-220, 6 PIN | FSQ0465RBLDTU vs FSQ0465RBWDTU |
| FSQ0465RSLDTU | Fairchild Semiconductor Corporation | Check for Price | 650V Integrated Power Switch with Quasi-Resonant Operation for 48Watt offline flyback converters, 6LD,TO220,FULLPACK,L-FORMING, 400/RAIL | FSQ0465RBLDTU vs FSQ0465RSLDTU |
| FSQ0465RSWDTU | Fairchild Semiconductor Corporation | Check for Price | 650V Integrated Power Switch with Quasi-Resonant Operation for 48Watt offline flyback converters, 6LD, TO220, MOLDED, FULLPACK, STD FORMING, 400/RAIL | FSQ0465RBLDTU vs FSQ0465RSWDTU |