Part Details for FSQ0465RBLDTU by onsemi
Results Overview of FSQ0465RBLDTU by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSQ0465RBLDTU Information
FSQ0465RBLDTU by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: FSQ0465RBLDTU by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FSQ0465RBLDTU
FSQ0465RBLDTU Part Data Attributes
|
|
FSQ0465RBLDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSQ0465RBLDTU
onsemi
Switching Regulator
|
| Part Life Cycle Code | Active | |
| Package Description | Zfm, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | Also Has Resonant Control Tech | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current/Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 10 V | |
| JESD-30 Code | R-XZFM-T6 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 3.36 A | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | ZFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Screening Level | Atex | |
| Surface Mount | No | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 75.8 Khz | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.247 Mm | |
| Terminal Position | Zig-Zag |
FSQ0465RBLDTU Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing thermal vias under the device, using a solid ground plane, and keeping the thermal path as short as possible. It's also recommended to use a thermal pad on the bottom of the device.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, use a suitable heat sink, and ensure good thermal conductivity between the device and the heat sink. Additionally, consider using a thermal interface material (TIM) to fill any gaps.
-
Exceeding the maximum junction temperature (Tj) rating can lead to reduced device lifespan, increased thermal resistance, and potentially even device failure. It's crucial to ensure that the device operates within the recommended temperature range to maintain reliability and performance.
-
When selecting a heat sink for the FSQ0465RBLDTU, consider the device's power dissipation, operating temperature range, and the desired thermal resistance. A heat sink with a thermal resistance of 10°C/W or lower is recommended. Additionally, ensure the heat sink is compatible with the device's package and pinout.
-
To prevent electrostatic discharge (ESD) damage, it's recommended to follow proper handling and storage procedures, use ESD-protective packaging, and implement ESD protection circuits in the design. The FSQ0465RBLDTU has an ESD rating of 2 kV human body model (HBM) and 150 V machine model (MM).