Part Details for FSS101 by SANYO Electric Co Ltd
Overview of FSS101 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSS101
FSS101 CAD Models
FSS101 Part Data Attributes
|
FSS101
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FSS101
SANYO Electric Co Ltd
Power Field-Effect Transistor, 5A I(D), 20V, 0.058ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.058 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FSS101
This table gives cross-reference parts and alternative options found for FSS101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSS101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSS139 | Power Field-Effect Transistor, 4A I(D), 20V, 0.078ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | SANYO Semiconductor Co Ltd | FSS101 vs FSS139 |
STS5PF20V | 5A, 20V, 0.1ohm, P-CHANNEL, Si, POWER, MOSFET, SO-8 | STMicroelectronics | FSS101 vs STS5PF20V |
HAT1023R | Power Field-Effect Transistor, 7A I(D), 20V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Hitachi Ltd | FSS101 vs HAT1023R |
FW111 | Power Field-Effect Transistor, 5A I(D), 20V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | SANYO Electric Co Ltd | FSS101 vs FW111 |
FSS133 | Power Field-Effect Transistor, 8A I(D), 20V, 0.024ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | SANYO Electric Co Ltd | FSS101 vs FSS133 |
HAT1023R | 7A, 20V, 0.06ohm, P-CHANNEL, Si, POWER, MOSFET, MS-012AA, SO-8 | Renesas Electronics Corporation | FSS101 vs HAT1023R |