Part Details for FST16212MTD by Fairchild Semiconductor Corporation
Overview of FST16212MTD by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST16212MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FST16212MTD-ND
|
DigiKey | BUS EXCHANGER Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4352 In Stock |
|
$2.8800 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56 | 765 |
|
$2.6250 / $5.2500 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56 | 21 |
|
$2.7788 / $5.5575 | Buy Now |
|
Rochester Electronics | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4352 |
|
$2.4800 / $2.9100 | Buy Now |
Part Details for FST16212MTD
FST16212MTD CAD Models
FST16212MTD Part Data Attributes
|
FST16212MTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST16212MTD
Fairchild Semiconductor Corporation
Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for FST16212MTD
This table gives cross-reference parts and alternative options found for FST16212MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST16212MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935270186112 | IC 12 2-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | FST16212MTD vs 935270186112 |
SN74CBT16212DGG | IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | Texas Instruments | FST16212MTD vs SN74CBT16212DGG |
SN74CBT16212ADGGR | 5-V, crosspoint/exchange, 24-channel general-purpose FET bus switch with improved ESD protection 56-TSSOP -40 to 85 | Texas Instruments | FST16212MTD vs SN74CBT16212ADGGR |
CBT16212DGG,118 | CBT16212 - 24-bit bus exchange switch with 12-bit output enables@en-us | Nexperia | FST16212MTD vs CBT16212DGG,118 |
FST16212MTDX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Rochester Electronics LLC | FST16212MTD vs FST16212MTDX |
74CBT16212ADGGRE4 | CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | FST16212MTD vs 74CBT16212ADGGRE4 |
CBT16212DGG,112 | CBT16212 - 24-bit bus exchange switch with 12-bit output enables@en-us | Nexperia | FST16212MTD vs CBT16212DGG,112 |
CBTD16212DGG-T | IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | FST16212MTD vs CBTD16212DGG-T |
CBTD16212DGG | IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | FST16212MTD vs CBTD16212DGG |
IDT74FST163212PAG8 | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | FST16212MTD vs IDT74FST163212PAG8 |