Part Details for FST162861MTDX by Rochester Electronics LLC
Overview of FST162861MTDX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FST162861MTDX
FST162861MTDX CAD Models
FST162861MTDX Part Data Attributes
|
FST162861MTDX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FST162861MTDX
Rochester Electronics LLC
CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.25 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for FST162861MTDX
This table gives cross-reference parts and alternative options found for FST162861MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST162861MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FST1632861PAG8 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, TTL, PDSO48, TSSOP-48 | Integrated Device Technology Inc | FST162861MTDX vs IDT74FST1632861PAG8 |
SN74CBTR16861DGGR | 20-Bit FET Bus Switch 48-TSSOP -40 to 85 | Texas Instruments | FST162861MTDX vs SN74CBTR16861DGGR |
IDT74FST1632861PAG | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, TTL, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | FST162861MTDX vs IDT74FST1632861PAG |
IDT74FST1632861PA | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, TTL, PDSO48, TSSOP-48 | Integrated Device Technology Inc | FST162861MTDX vs IDT74FST1632861PA |
IDT74FST1632861PA8 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, TTL, PDSO48, TSSOP-48 | Integrated Device Technology Inc | FST162861MTDX vs IDT74FST1632861PA8 |
FST162861MTD | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | FST162861MTDX vs FST162861MTD |