Part Details for FST16861MTDX by onsemi
Overview of FST16861MTDX by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FST16861MTDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST16861MTDX
|
Avnet Americas | Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP W T/R - Tape and Reel (Alt: FST16861MTDX) RoHS: Compliant Min Qty: 428 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10875 Partner Stock |
|
$0.7255 / $0.8659 | Buy Now |
DISTI #
C1S541901562186
|
Chip1Stop | Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP W T/R RoHS: Compliant | 14000 |
|
$0.6660 | Buy Now |
DISTI #
C1S226601892239
|
Chip1Stop | Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP W T/R RoHS: Compliant | 1000 |
|
$0.4344 / $0.4501 | Buy Now |
Part Details for FST16861MTDX
FST16861MTDX CAD Models
FST16861MTDX Part Data Attributes
|
FST16861MTDX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FST16861MTDX
onsemi
20-Bit Bus Switch, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Manufacturer Package Code | 948BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for FST16861MTDX
This table gives cross-reference parts and alternative options found for FST16861MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST16861MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSTU16861MTDX | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Rochester Electronics LLC | FST16861MTDX vs FSTU16861MTDX |
FSTD16861MTD | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | FST16861MTDX vs FSTD16861MTD |
FSTU16861MTD | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | FST16861MTDX vs FSTU16861MTD |
FST16861MTD | Bus Driver | onsemi | FST16861MTDX vs FST16861MTD |
FSTD16861MTD | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | FST16861MTDX vs FSTD16861MTD |
SN74CBTD16861DGGR | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | FST16861MTDX vs SN74CBTD16861DGGR |
PI5C16861AEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | FST16861MTDX vs PI5C16861AEX |
PI5C16861AE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | FST16861MTDX vs PI5C16861AE |
PI3C16861AE | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | FST16861MTDX vs PI3C16861AE |
FSTD16861MTDX | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | FST16861MTDX vs FSTD16861MTDX |