If you like Findchips… You will love Findchips PRO. Try it Now.

FST3125MTCX

4-Bit Bus Switch, 2500-REEL

Choose Manufacturer
Price Range $0.6200 / $0.6866

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

16,226

Part Number Description Manufacturer Compare
FST3125MTCX Logic 4-Bit Bus Switch, 2500-REEL ON Semiconductor FST3125MTCX vs FST3125MTCX
FST3125MTC Logic CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Rochester Electronics LLC FST3125MTCX vs FST3125MTC
SN74CBT3125PW Logic 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-TSSOP -40 to 85 Texas Instruments FST3125MTCX vs SN74CBT3125PW
SN74CBT3125PWR Logic 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-TSSOP -40 to 85 Texas Instruments FST3125MTCX vs SN74CBT3125PWR
SN74CBT3125CPWR Logic Quadruple FET Bus Switch with -2 V Undershoot-Protection 14-TSSOP -40 to 85 Texas Instruments FST3125MTCX vs SN74CBT3125CPWR
CBT3125PW,118 Logic CBT3125 - Quadruple FET bus switch TSSOP 14-Pin Nexperia FST3125MTCX vs CBT3125PW,118
Part Number Description Manufacturer Compare
FST3125MTC Logic CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Rochester Electronics LLC FST3125MTCX vs FST3125MTC
FST3125MTCX Logic 4-Bit Bus Switch, 2500-REEL ON Semiconductor FST3125MTCX vs FST3125MTCX
CBT3125PW,118 Logic CBT3125 - Quadruple FET bus switch TSSOP 14-Pin Nexperia FST3125MTCX vs CBT3125PW,118
74AHCT125T14-13 Logic Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, TSSOP-14 Diodes Incorporated FST3125MTCX vs 74AHCT125T14-13
74AHCT125S14-13 Logic Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated FST3125MTCX vs 74AHCT125S14-13
74AHCT126S14-13 Logic Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated FST3125MTCX vs 74AHCT126S14-13
SN74CBT3125PW Logic 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-TSSOP -40 to 85 Texas Instruments FST3125MTCX vs SN74CBT3125PW
SN74CBT3125CPWR Logic Quadruple FET Bus Switch with -2 V Undershoot-Protection 14-TSSOP -40 to 85 Texas Instruments FST3125MTCX vs SN74CBT3125CPWR
SN74CBT3125PWR Logic 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-TSSOP -40 to 85 Texas Instruments FST3125MTCX vs SN74CBT3125PWR
74HCT125S14-13 Logic Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated FST3125MTCX vs 74HCT125S14-13

Global Popularity

Popularity in Logic

Popularity in Bus Driver/Transceivers

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. Jordan
    76
  • 3. China
    75
  • 4. Gambia
    73
  • 5. Brazil
    72
  • 6. Latvia
    71
  • 7. Sweden
    70
  • 8. India
    70
  • 9. Lithuania
    70
  • 10. Luxembourg
    70

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.6200 Buy Now
  • 2. Farnell element14 $0.6529 Buy Now
  • 3. Farnell element14 $0.6529 Buy Now
  • 4. element14 Asia-Pacific $0.6866 Buy Now

Datasheets & Reference Designs

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →