Part Details for FSTU3384MTCX by Rochester Electronics LLC
Overview of FSTU3384MTCX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSTU3384MTCX
FSTU3384MTCX CAD Models
FSTU3384MTCX Part Data Attributes
|
FSTU3384MTCX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FSTU3384MTCX
Rochester Electronics LLC
CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, MO-153, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for FSTU3384MTCX
This table gives cross-reference parts and alternative options found for FSTU3384MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSTU3384MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX3L384AMTCX | LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Texas Instruments | FSTU3384MTCX vs 74LVX3L384AMTCX |
SN74CBT3384PW | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | Texas Instruments | FSTU3384MTCX vs SN74CBT3384PW |
CBT3384PW,118 | CBT3384 - 10-bit bus switch with 5-bit output enables TSSOP2 24-Pin | NXP Semiconductors | FSTU3384MTCX vs CBT3384PW,118 |
SN74CBTS3384PWG4 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | FSTU3384MTCX vs SN74CBTS3384PWG4 |
CBTS3384PW | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | FSTU3384MTCX vs CBTS3384PW |
HD74CBT3384AT | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, PDSO24, TSSOP-24 | Hitachi Ltd | FSTU3384MTCX vs HD74CBT3384AT |
SN74CBT3384CPWG4 | CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | FSTU3384MTCX vs SN74CBT3384CPWG4 |
935263696118 | Bus Driver, CBT/FST/QS/5C/B Series, 10-Func, 1-Bit, True Output, PDSO24 | Nexperia | FSTU3384MTCX vs 935263696118 |
74LVX3L384MTCX | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | National Semiconductor Corporation | FSTU3384MTCX vs 74LVX3L384MTCX |
SN74CBTS3384PWRG4 | 10-Bit FET Bus Switch With Schottky Diode Clamping 24-TSSOP -40 to 85 | Texas Instruments | FSTU3384MTCX vs SN74CBTS3384PWRG4 |