Part Details for FSTU3384QSC by Fairchild Semiconductor Corporation
Overview of FSTU3384QSC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSTU3384QSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSTU3384QSC-ND
|
DigiKey | BUS DRIVER Min Qty: 567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9098 In Stock |
|
$0.5300 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9098 |
|
$0.4544 / $0.5346 | Buy Now |
Part Details for FSTU3384QSC
FSTU3384QSC CAD Models
FSTU3384QSC Part Data Attributes
|
FSTU3384QSC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSTU3384QSC
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, MO-137, QSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for FSTU3384QSC
This table gives cross-reference parts and alternative options found for FSTU3384QSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSTU3384QSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX3L384QSCX | LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24 | Texas Instruments | FSTU3384QSC vs 74LVX3L384QSCX |
QS3L384QM | 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | FSTU3384QSC vs QS3L384QM |
PI5C3384CQ | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | FSTU3384QSC vs PI5C3384CQ |
QS3384QG | High-Speed CMOS 10-Bit Bus Switch, QSOP55/Tube | Renesas Electronics Corporation | FSTU3384QSC vs QS3384QG |
CBTD3384DK | CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT556-1, SSOP-24 | NXP Semiconductors | FSTU3384QSC vs CBTD3384DK |
CBT3384DK,118 | CBT3384 - 10-bit bus switch with 5-bit output enables@en-us | Nexperia | FSTU3384QSC vs CBT3384DK,118 |
935270732118 | 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT-556-1, QSOP-24 | NXP Semiconductors | FSTU3384QSC vs 935270732118 |
IDTQS3L384QG | Bus Driver, 3L Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Renesas Electronics Corporation | FSTU3384QSC vs IDTQS3L384QG |
IDT74FST3384Q | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | FSTU3384QSC vs IDT74FST3384Q |
PI5C3384C2QX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | FSTU3384QSC vs PI5C3384C2QX |