Part Details for FT1007MJ8 by Force Technologies Ltd
Overview of FT1007MJ8 by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT1007MJ8
FT1007MJ8 CAD Models
FT1007MJ8 Part Data Attributes
|
FT1007MJ8
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT1007MJ8
Force Technologies Ltd
Operational Amplifier, 1 Func, 60uV Offset-Max, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.055 µA | |
Common-mode Reject Ratio-Nom | 126 dB | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-CDIP-T8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 |
Alternate Parts for FT1007MJ8
This table gives cross-reference parts and alternative options found for FT1007MJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1007MJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1007MJ8 | Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | FT1007MJ8 vs LT1007MJ8 |
LT1007MJ8 | IC OP-AMP, 160 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC, CERDIP-8, Operational Amplifier | Linear Technology | FT1007MJ8 vs LT1007MJ8 |
LT1007MN8 | IC OP-AMP, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | FT1007MJ8 vs LT1007MN8 |
LT1007MJG | IC OP-AMP, 160 uV OFFSET-MAX, 60 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Texas Instruments | FT1007MJ8 vs LT1007MJG |
MXL1007MJ8 | Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | FT1007MJ8 vs MXL1007MJ8 |