Datasheets
FT1008S8 by: Force Technologies Ltd

Operational Amplifier, 1 Func, 250uV Offset-Max, PDSO8, PLASTIC, SOP-8

Part Details for FT1008S8 by Force Technologies Ltd

Overview of FT1008S8 by Force Technologies Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for FT1008S8

FT1008S8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FT1008S8 Part Data Attributes

FT1008S8 Force Technologies Ltd
Buy Now Datasheet
Compare Parts:
FT1008S8 Force Technologies Ltd Operational Amplifier, 1 Func, 250uV Offset-Max, PDSO8, PLASTIC, SOP-8
Part Life Cycle Code Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0004 µA
Input Offset Voltage-Max 250 µV
JESD-30 Code R-PDSO-G8
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for FT1008S8

This table gives cross-reference parts and alternative options found for FT1008S8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1008S8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1008S8#TRPBF Picoamp Input Current, Microvolt Offset, Low Noise Op Amp Analog Devices Inc FT1008S8 vs LT1008S8#TRPBF
LT1008S8#TR LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology FT1008S8 vs LT1008S8#TR
LT1008S8#PBF LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology FT1008S8 vs LT1008S8#PBF
LT1008S8 LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology FT1008S8 vs LT1008S8
Part Number Description Manufacturer Compare
LT1008S8#PBF LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology FT1008S8 vs LT1008S8#PBF
LT1008S8#TR LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology FT1008S8 vs LT1008S8#TR
LT1008S8 LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology FT1008S8 vs LT1008S8
LT1008S8#TRPBF Picoamp Input Current, Microvolt Offset, Low Noise Op Amp Analog Devices Inc FT1008S8 vs LT1008S8#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT1008S8 by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT1008S8 by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT1008S8 would you like to use for your alert(s)?
  • Please alert me when FT1008S8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT1008S8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT1008S8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT1008S8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT1008S8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT1008S8 by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: