Power Circuits
FT1009IS8
Force Technologies Ltd
Description: Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, PLASTIC, SOP-8

Overview of FT1009IS8 by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FT1009IS8 by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT1009IS8 by Force Technologies Ltd

FT1009IS8
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5%
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Temp Coef of Voltage-Max
35 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Trim/Adjustable Output
YES
Want to compare parts?
  1. FT1009IS8
    Force Technologies Ltd
    Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, PLASTIC, SOP-8
    VS

Alternate Parts for FT1009IS8

This table gives cross-reference parts and alternative options found for FT1009IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1009IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1009IS8#TR LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology FT1009IS8 vs LT1009IS8#TR
LT1009IS8#PBF LT1009IS8#PBF Analog Devices Inc FT1009IS8 vs LT1009IS8#PBF
LT1009IS8 LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology FT1009IS8 vs LT1009IS8
LT1009IS8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 Analog Devices Inc FT1009IS8 vs LT1009IS8
LT1009IS8#TRPBF LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology FT1009IS8 vs LT1009IS8#TRPBF
Part Number Description Manufacturer Compare
LT1009IS8#TRPBF LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology FT1009IS8 vs LT1009IS8#TRPBF
LT1009S8 LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology FT1009IS8 vs LT1009S8
LT1009IS8#TR LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology FT1009IS8 vs LT1009IS8#TR
LT1009IS8 LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology FT1009IS8 vs LT1009IS8
LT1009IS8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 Analog Devices Inc FT1009IS8 vs LT1009IS8
LT1009S8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 Analog Devices Inc FT1009IS8 vs LT1009S8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT1009IS8 by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT1009IS8 by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT1009IS8 would you like to use for your alert(s)?
  • Please alert me when FT1009IS8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT1009IS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT1009IS8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT1009IS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT1009IS8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT1009IS8 by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: