Part Details for FT1011CS8 by Force Technologies Ltd
Overview of FT1011CS8 by Force Technologies Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for FT1011CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Voltage Comparator 8 Lead Plastic Small OutlinePackage, Comparator, 1 Func, 3000uV Offset-Max,PDSO8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for FT1011CS8
FT1011CS8 CAD Models
FT1011CS8 Part Data Attributes
|
FT1011CS8
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT1011CS8
Force Technologies Ltd
Comparator, 1 Func, 3000uV Offset-Max, PDSO8, PLASTIC, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for FT1011CS8
This table gives cross-reference parts and alternative options found for FT1011CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1011CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1011CS8#TRPBF | LT1011CS8#TRPBF | Analog Devices Inc | FT1011CS8 vs LT1011CS8#TRPBF |
LT1011CS8#TR | LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | FT1011CS8 vs LT1011CS8#TR |
LT1011CS8#PBF | LT1011CS8#PBF | Analog Devices Inc | FT1011CS8 vs LT1011CS8#PBF |
LT1011CS8 | Comparator, 1 Func, 3000uV Offset-Max, 150ns Response Time, BIPolar, PDSO8 | Analog Devices Inc | FT1011CS8 vs LT1011CS8 |
LT1011CS8#TR | Comparator, 1 Func, 3000uV Offset-Max, 150ns Response Time, BIPolar, PDSO8 | Analog Devices Inc | FT1011CS8 vs LT1011CS8#TR |
LT1011CS8#PBF | LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | FT1011CS8 vs LT1011CS8#PBF |
LT1011CS8#TRPBF | LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | FT1011CS8 vs LT1011CS8#TRPBF |