Part Details for FT1014DN by Force Technologies Ltd
Overview of FT1014DN by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Communication and Networking
Part Details for FT1014DN
FT1014DN CAD Models
FT1014DN Part Data Attributes
|
FT1014DN
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT1014DN
Force Technologies Ltd
Operational Amplifier, 4 Func, 800uV Offset-Max, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Common-mode Reject Ratio-Nom | 114 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDIP-T14 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for FT1014DN
This table gives cross-reference parts and alternative options found for FT1014DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1014DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1014DN | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | FT1014DN vs LT1014DN |
LT1014DN | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | FT1014DN vs LT1014DN |
LT1014DN | Low Power, 5V-44V wide supply range, quad operational amplifier 14-PDIP 0 to 70 | Texas Instruments | FT1014DN vs LT1014DN |
LT1014DNE4 | Quad Precision Operational Amplifier 14-PDIP 0 to 70 | Texas Instruments | FT1014DN vs LT1014DNE4 |
LT1014DN#PBF | Quad Precision Op Amp | Analog Devices Inc | FT1014DN vs LT1014DN#PBF |
LT1014DN#TRPBF | IC QUAD OP-AMP, 400 uV OFFSET-MAX, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14, Operational Amplifier | Linear Technology | FT1014DN vs LT1014DN#TRPBF |
MXL1014DN | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | FT1014DN vs MXL1014DN |