Part Details for FT101ASH5U by Force Technologies Ltd
Overview of FT101ASH5U by Force Technologies Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT101ASH5U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Operational Amplifier 8 Lead Metal Can, OperationalAmplifier, 1 Func, 2000uV Offset-Max,BIPolar, MBCY8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for FT101ASH5U
FT101ASH5U CAD Models
FT101ASH5U Part Data Attributes
|
FT101ASH5U
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT101ASH5U
Force Technologies Ltd
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 100k Rad(Si) V | |
Voltage Gain-Min | 40000 | |
Wideband | NO |
Alternate Parts for FT101ASH5U
This table gives cross-reference parts and alternative options found for FT101ASH5U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT101ASH5U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT201ASH5J | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | Force Technologies Ltd | FT101ASH5U vs FT201ASH5J |
LM301AH | Military-grade, single, 36-V, 1-MHz operational amplifier 8-TO-99 0 to 70 | Texas Instruments | FT101ASH5U vs LM301AH |
FT301ASH5U | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | Force Technologies Ltd | FT101ASH5U vs FT301ASH5U |