There are no models available for this part yet.
Overview of FT1055CH by Force Technologies Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FT1055CH by Force Technologies Ltd
Part Data Attributes for FT1055CH by Force Technologies Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FORCE TECHNOLOGIES LTD
|
Part Package Code
|
TO-5
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.00015 µA
|
Input Offset Voltage-Max
|
400 µV
|
JESD-30 Code
|
O-MBCY-W8
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for FT1055CH
This table gives cross-reference parts and alternative options found for FT1055CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1055CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1055CH#TRPBF | IC OP-AMP, 750 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, MBCY8, LEAD FREE, METAL CAN, TO-5, 8 PIN, Operational Amplifier | Linear Technology | FT1055CH vs LT1055CH#TRPBF |
LT1055CH | IC OP-AMP, 750 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | Linear Technology | FT1055CH vs LT1055CH |
LT1055CH#TR | IC OP-AMP, 750 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | Linear Technology | FT1055CH vs LT1055CH#TR |