Part Details for FT10800N0050J02 by American Technical Ceramics Corp
Overview of FT10800N0050J02 by American Technical Ceramics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT10800N0050J02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-FT10800N0050J02-ND
|
DigiKey | HIGH FREQUENCY/RF RESISTORS 50 O Min Qty: 1 Lead time: 16 Weeks Container: Tray |
126 In Stock |
|
$8.1648 / $15.1400 | Buy Now |
Part Details for FT10800N0050J02
FT10800N0050J02 CAD Models
FT10800N0050J02 Part Data Attributes
|
FT10800N0050J02
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
FT10800N0050J02
American Technical Ceramics Corp
RF/Microwave Termination, 0MHz Min, 6000MHz Max, 50ohm, ROHS COMPLIANT, FM-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | ROHS COMPLIANT, FM-1 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Silver (Ag) | |
VSWR-Max | 1.2 |