-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, PQCC16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T7086
|
Newark | Usb-Uart Converter, -40 To 85Deg C, Usb Ic Type:Usb-Uart Converter, Usb Standard:Usb 2.0, Supply Voltage Min:2.97V, Supply Voltage Max:5.5V, Ic Case/Package:Qfn-Ep, No. Of Pins:16Pins, Data Rate:3Mbaud, No. Of Ports:1Ports Rohs Compliant: Yes |Ftdi FT230XQ-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 187130 |
|
$1.5000 | Buy Now |
DISTI #
768-1130-1-ND
|
DigiKey | IC USB SERIAL BASIC UART 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18604 In Stock |
|
$1.7125 / $2.2600 | Buy Now |
DISTI #
895-FT230XQ-R
|
Mouser Electronics | USB Interface IC USB to Basic Serial UART IC QFN-16 RoHS: Compliant | 123570 |
|
$1.7200 / $2.2600 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT | 12 |
|
$2.8160 / $3.8400 | Buy Now |
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT | 6 |
|
$8.8000 / $12.0000 | Buy Now |
DISTI #
FT230XQ-R
|
TME | IC: interface, USB-basic UART, Number of CBUS pins: 4, tape, QFN16 Min Qty: 1 | 2453 |
|
$1.7100 / $2.2500 | Buy Now |
|
Ameya Holding Limited | FT230XQ-R 3MBd UART 接口, 支持RS232,RS422,RS485,SIE,UART标准, 5 V, 16针 QFN封装 | 354 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | USBתUART UART QFN-16-EP(4x4) USB ICs ROHS | 2744 |
|
$1.7330 / $2.8344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT230XQ-R
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT230XQ-R
FTDI Chip
Microprocessor Circuit, CMOS, PQCC16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Bus Compatibility | UART, USB | |
Clock Frequency-Max | 12.02 MHz | |
Data Transfer Rate-Max | 60 MBps | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 8.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |