-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, 5 X 5 MM, GREEN, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K9919
|
Newark | Usb Uart Interface, 32-Qfn, Bridge Type:Usb To Uart, Supply Voltage Min:3.3V, Supply Voltage Max:5.25V, Ic Case/Package:Qfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Ftdi FT232RQ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13755 |
|
$4.5600 / $6.1600 | Buy Now |
DISTI #
768-1008-1-ND
|
DigiKey | IC USB FS SERIAL UART 32-QFN Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Limited Supply - Call |
|
$2.9250 / $4.8000 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, QCC32 | 791 |
|
$2.4750 / $6.7500 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, QCC32 | 264 |
|
$3.7125 / $6.7500 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, QCC32 | 78 |
|
$4.1625 / $6.7500 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, QCC32 | 8 |
|
$4.6950 / $9.3900 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, QCC32 | 10 |
|
$10.9280 / $12.2940 | Buy Now |
DISTI #
FT232RQ
|
TME | IC: interface, USB-UART, Full Speed, 3.3÷5.25VDC, reel, QFN32 Min Qty: 1 | 0 |
|
$2.6500 / $4.8000 | RFQ |
DISTI #
SMC-FT232RQ-REEL
|
Sensible Micro Corporation | Ic Usb Fs Serial Uart 32-Qfn RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2228 Container: Tape & Reel | 58 |
|
$3.9461 / $4.2462 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT232RQ-REEL
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT232RQ-REEL
FTDI Chip
USB Bus Controller, CMOS, 5 X 5 MM, GREEN, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Bus Compatibility | USB | |
Clock Frequency-Max | 12.02 MHz | |
Data Transfer Rate-Max | 60 MBps | |
Drive Interface Standard | RS232; RS422; RS485 | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for FT232RQ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT232RQ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT232RNQ-REEL | USB Bus Controller, CMOS, QFN-32 | FTDI Chip | FT232RQ-REEL vs FT232RNQ-REEL |