If you like Findchips… You will love Findchips PRO. Try it Now.
USB Bus Controller, CMOS, 5 X 5 MM, GREEN, QFN-32
FT232RQ
Yes
Active
FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
HVQCCN, LCC32,.2SQ,20
compliant
EAR99
8542.39.00.01
FTDI Chip
1.56
UART
RS232; RS422; RS485
S-XQCC-N32
5 mm
3
32
85 °C
-40 °C
UNSPECIFIED
HVQCCN
LCC32,.2SQ,20
SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260
Not Qualified
0.85 mm
5.25 V
3.3 V
YES
CMOS
INDUSTRIAL
NO LEAD
0.5 mm
QUAD
40
5 mm
BUS CONTROLLER, UNIVERSAL SERIAL BUS
1,541
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT232RQ-REEL Microcontrollers and Processors | USB Bus Controller, CMOS, 5 X 5 MM, GREEN, QFN-32 | FTDI Chip | FT232RQ vs FT232RQ-REEL |
FT232RQ-TRAY Microcontrollers and Processors | USB Bus Controller, CMOS, 5 X 5 MM, GREEN, QFN-32 | FTDI Chip | FT232RQ vs FT232RQ-TRAY |
254,180 of 3,262,357 parts
-0.07% change vs. last year7,577 of 34,140 parts
-0.11% change vs. last year334 of 992 parts
-0.11% change vs. last year