-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, ROHS COMPLIANT, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K9921
|
Newark | Usb Fifo Interface, Qfn-32, Bridge Type:Usb To Fifo, Supply Voltage Min:1.8V, Supply Voltage Max:5.25V, Ic Case/Package:Qfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Ftdi FT245RQ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
768-1012-1-ND
|
DigiKey | IC USB TO PARALLEL FIFO 32-QFN Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29744 In Stock |
|
$2.9250 / $4.8000 | Buy Now |
DISTI #
V72:2272_06736948
|
Arrow Electronics | Full Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 5V T/R 32-Pin QFN EP Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks Date Code: 2129 Container: Cut Strips | Americas - 4261 |
|
$4.3000 / $4.9500 | Buy Now |
DISTI #
62381774
|
Verical | Full Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 5V T/R 32-Pin QFN EP Min Qty: 3 Package Multiple: 1 Date Code: 2129 | Americas - 4261 |
|
$4.3000 / $4.9500 | Buy Now |
DISTI #
2347031
|
Jameco Electronics | USB 2.0 FIFO Interface USB Bridge USB to FIFO 32-QFN (5x5) Min Qty: 1 Container: Each | 500 |
|
$3.9500 / $4.9500 | Buy Now |
|
Chip1Cloud | IC USB TO PARALLEL FIFO 32-QFN | 56334 |
|
RFQ | |
DISTI #
1146035RL
|
element14 Asia-Pacific | IC, USB TO FIFO, SMD, QFN-32, 245 RoHS: Compliant Min Qty: 100 Container: Reel | 11523 |
|
$3.1282 / $3.8399 | Buy Now |
DISTI #
1146035
|
element14 Asia-Pacific | IC, USB TO FIFO, SMD, QFN-32, 245 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 11523 |
|
$3.1282 / $4.6775 | Buy Now |
DISTI #
1146035
|
Farnell | IC, USB TO FIFO, SMD, QFN-32, 245 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 11523 |
|
$2.4343 / $5.6717 | Buy Now |
DISTI #
1146035RL
|
Farnell | IC, USB TO FIFO, SMD, QFN-32, 245 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 11523 |
|
$2.4343 / $4.2663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT245RQ-REEL
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT245RQ-REEL
FTDI Chip
Microprocessor Circuit, CMOS, ROHS COMPLIANT, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |