-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial I/O Controller, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-1277-ND
|
DigiKey | IC USB TO UART/MPSSE QUAD 56VQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
25832 In Stock |
|
$5.6875 / $6.2200 | Buy Now |
DISTI #
895-FT4232H-56Q-TRAY
|
Mouser Electronics | USB Interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit RoHS: Compliant | 20824 |
|
$5.1900 / $6.2200 | Buy Now |
DISTI #
72044611
|
RS | USB Hi-Speed to Quad Channel Serial UART/JTAG/SPI/I2C IC, QFN-56 | FTDI FT4232H-56Q-TRAY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 260 |
|
$5.6600 / $6.2300 | Buy Now |
|
Neutron USA | USB Interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit | 50 |
|
$52.0900 | Buy Now |
|
Sense Electronic Company Limited | VQFN-56 | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT4232H-56Q-TRAY
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT4232H-56Q-TRAY
FTDI Chip
Serial I/O Controller, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | HQCCN, LCC56,.31SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | I2C; RS-232; RS-422; RS-485; SPI; UART; USB | |
Clock Frequency-Max | 12 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 8 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |