If you like Findchips… You will love Findchips PRO. Try it Now.
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
FTR-B3GA4.5Z-B10
Yes
Active
FUJITSU LTD
ROHS COMPLIANT
compliant
EAR99
8536.49.00.50
FUJITSU Limited
0.89
7.2 mm
5.45 mm
10.6 mm
0.031 A
3.38 V
140 mW
0.45 V
145 Ω
4.5 V
4.5 V
DC
62.5VA@250VAC
1A@250VAC
1 A
1 A
30W@220VDC
1A@220VDC
75 mΩ
250 V
220 V
AC/DC
1500 Vrms
1000 Vrms
100000 Cycle(s)
Silver Nickel
GOLD
Random
1000000000 Ω
SURFACE MOUNT-STRAIGHT
8
3 ms
85 °C
-40 °C
TAPE AND REEL
10.6mm x 7.2mm x 5.45mm
CSA; EN; IEC; UL
MOMENTARY
2 FORM C
DPDT
POWER/SIGNAL RELAY
3 ms
PLASTIC SEALED
NO
SOLDER
0.85 g
49,295
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTR-B3GA4.5Z-B-10 Relays | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 4.5VDC (COIL), 140mW (COIL), 1A (CONTACT), 220VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | FUJITSU Semiconductor Limited | FTR-B3GA4.5Z-B10 vs FTR-B3GA4.5Z-B-10 |
30,631 of 3,262,357 parts
-0.01% change vs. last year96 of 9,475 parts
-0.03% change vs. last year56 of 6,982 parts
-0.02% change vs. last year