Part Details for FTR-B4GB1.5ZB05 by FUJITSU Semiconductor Limited
Overview of FTR-B4GB1.5ZB05 by FUJITSU Semiconductor Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTR-B4GB1.5ZB05
FTR-B4GB1.5ZB05 CAD Models
FTR-B4GB1.5ZB05 Part Data Attributes
|
FTR-B4GB1.5ZB05
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FTR-B4GB1.5ZB05
FUJITSU Semiconductor Limited
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.067A (COIL), 1.5VDC (COIL), 100mW (COIL), 1A (CONTACT), 220VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 5.7 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 1.13 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | -1.13 V | |
Coil Resistance | 22.5 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Manufacturer Series | FTR-B4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 10.6mm X 5.7mm X 9.7mm | |
Reference Standard | CSA; EN; IEC; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for FTR-B4GB1.5ZB05
This table gives cross-reference parts and alternative options found for FTR-B4GB1.5ZB05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-B4GB1.5ZB05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX2SL-L-6V-Z-1 | Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | FTR-B4GB1.5ZB05 vs TX2SL-L-6V-Z-1 |
UB2-12SNRN-L6 | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | FTR-B4GB1.5ZB05 vs UB2-12SNRN-L6 |
TX2-L-6V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | FTR-B4GB1.5ZB05 vs TX2-L-6V |
DS2E-S-DC1.5V | Power/Signal Relay, DPDT, Momentary, 0.133A (Coil), 1.5VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | FTR-B4GB1.5ZB05 vs DS2E-S-DC1.5V |
EF2-5SNUH | Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 5VDC (Coil), 30mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | FTR-B4GB1.5ZB05 vs EF2-5SNUH |
UD2-3SNU | Power/Signal Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | EM Devices Corporation | FTR-B4GB1.5ZB05 vs UD2-3SNU |
TN2-L-H-12V-3 | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | FTR-B4GB1.5ZB05 vs TN2-L-H-12V-3 |
UD2-1.5SNU-R6 | Power/Signal Relay, DPDT, Latched, 0.07A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | FTR-B4GB1.5ZB05 vs UD2-1.5SNU-R6 |
TX2SS-L-24V-1-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.004A (Coil), 24VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | FTR-B4GB1.5ZB05 vs TX2SS-L-24V-1-X |
TN2-L-H-3V | Power/Signal Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | FTR-B4GB1.5ZB05 vs TN2-L-H-3V |