Datasheets
FTSH-105-01-F-DV-K-P-FR by: Samtec Inc

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Part Details for FTSH-105-01-F-DV-K-P-FR by Samtec Inc

Overview of FTSH-105-01-F-DV-K-P-FR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for FTSH-105-01-F-DV-K-P-FR

Part # Distributor Description Stock Price Buy
DISTI # 85AJ2477
Newark Conn, Header, 10Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-105-01-F-DV-K-P-FR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 228
  • 1 $2.2800
  • 10 $2.0700
  • 100 $1.7700
  • 500 $1.4800
  • 1,000 $1.2700
  • 2,500 $1.1800
  • 5,000 $1.1300
  • 10,000 $1.1100
$1.1100 / $2.2800 Buy Now
DISTI # FTSH-105-01-F-DV-K
Avnet Americas Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Straight, FTSH Series - Tape and Reel (Alt: FTSH-105-01-F-DV-K) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel 40500 Factory Stock
  • 1 $1.5900
  • 1,000 $1.4000
  • 1,000 $1.8300
  • 2,000 $1.6700
  • 10,000 $1.0400
$1.0400 / $1.8300 Buy Now
Onlinecomponents.com Header - Cuttable - Male Pin - 10 Position - 2 Rows - 0.050" (1.27mm) Pitch - Push-Pull - Shrouded - Solder - Surface Mount. 1000 In Stock
40500 Factory Stock
  • 500 $1.5900
  • 1,000 $1.4000
  • 2,500 $1.2700
  • 5,000 $1.1800
  • 10,000 $1.0100
$1.0100 / $1.5900 Buy Now
DISTI # FTSH-105-01-F-DV-K-P-FR
Avnet Americas Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Straight, FTSH Series - Tape and Reel (Alt: FTSH-105-01-F-DV-K-P-FR) Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel 23500 Factory Stock
  • 1 $2.3000
  • 1,000 $1.8300
  • 2,000 $1.6700
  • 5,000 $1.3500
  • 10,000 $1.0400
$1.0400 / $2.3000 Buy Now
DISTI # FTSH-105-01-F-DV-K-P-FR
Avnet Americas Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Straight, FTSH Series - Tape and Reel (Alt: FTSH-105-01-F-DV-K-P-FR) Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel 23500 Factory Stock
  • 1 $2.3000
  • 1,000 $1.8300
  • 2,000 $1.6700
  • 5,000 $1.3500
  • 10,000 $1.0400
$1.0400 / $2.3000 Buy Now
DISTI # FTSH-105-01-F-DV-K-P-FR
Avnet Abacus Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Straight, FTSH Series - Tape and Reel (Alt: FTSH-105-01-F-DV-K-P-FR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 0 Weeks, 3 Days Container: Reel Abacus - 40500
Buy Now
element14 Asia-Pacific CONN, HEADER, 10POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Cut Tape 228
  • 1 $2.4166
  • 500 $2.1742
  • 1,000 $1.9244
  • 2,500 $1.7555
  • 5,000 $1.4176
  • 10,000 $1.1458
$1.1458 / $2.4166 Buy Now
Farnell CONN, HEADER, 10POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Cut Tape 228
  • 1 $2.6251
  • 10 $2.5505
  • 100 $2.4758
  • 250 $2.4012
  • 500 $2.3266
  • 1,000 $2.2768
$2.2768 / $2.6251 Buy Now
Master Electronics Header - Cuttable - Male Pin - 10 Position - 2 Rows - 0.050" (1.27mm) Pitch - Push-Pull - Shrouded - Solder - Surface Mount. 1000 In Stock
40500 Factory Stock
  • 500 $1.5900
  • 1,000 $1.4000
  • 2,500 $1.2700
  • 5,000 $1.1800
  • 10,000 $1.0100
$1.0100 / $1.5900 Buy Now
New Advantage Corporation 050" Micro Terminal Strip, full reel RoHS: Compliant Min Qty: 1 Package Multiple: 500 32500
  • 500 $3.6100
  • 32,500 $3.3600
$3.3600 / $3.6100 Buy Now
DISTI # 5cd8e880cd7c1c4c38389e37
Samtec High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 500 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 40500
  • 500 $1.5900
  • 1,000 $1.4000
  • 2,500 $1.2700
  • 5,000 $1.1800
  • 10,000 $1.0100
$1.0100 / $1.5900 Buy Now

Part Details for FTSH-105-01-F-DV-K-P-FR

FTSH-105-01-F-DV-K-P-FR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FTSH-105-01-F-DV-K-P-FR Part Data Attributes

FTSH-105-01-F-DV-K-P-FR Samtec Inc
Buy Now Datasheet
Compare Parts:
FTSH-105-01-F-DV-K-P-FR Samtec Inc Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer SAMTEC
Connector Type BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 10
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTSH-105-01-F-DV-K-P-FR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTSH-105-01-F-DV-K-P-FR by Samtec Inc

  • Please alert me when FTSH-105-01-F-DV-K-P-FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FTSH-105-01-F-DV-K-P-FR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTSH-105-01-F-DV-K-P-FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FTSH-105-01-F-DV-K-P-FR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTSH-105-01-F-DV-K-P-FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTSH-105-01-F-DV-K-P-FR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: