Part Details for FTSH-105-01-F-DV-K-P by Samtec Inc
Results Overview of FTSH-105-01-F-DV-K-P by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTSH-105-01-F-DV-K-P Information
FTSH-105-01-F-DV-K-P by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTSH-105-01-F-DV-K-P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01R3408
|
Newark | Conn, Hdr, 10Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-105-01-F-DV-K-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$1.2600 / $2.2800 | Buy Now |
|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
DISTI #
FTSH10501FDVKP
|
TME | Connector: pin strips, socket, male, PIN: 10, vertical, SMT, 1.27mm Min Qty: 1 | 0 |
|
$1.2300 / $2.0100 | RFQ |
|
|
Powell Electronics | .050 Micro Terminal Strip Min Qty: 1 | 2953 |
|
$1.1600 / $2.1000 | Buy Now |
|
DISTI #
000000000000704089
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 4474 |
|
$1.0500 / $2.1000 | Buy Now |
|
DISTI #
FTSH-105-01-F-DV-K-P
|
Avnet Abacus | Pin Header BoardtoBoard WiretoBoard 127 mm 2 Rows 10 Contacts Surface Mount FTSH (Alt: FTSH-105-01-F-DV-K-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
FTSH-105-01-F-DV-K-P
|
Avnet Asia | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTSH (Alt: FTSH-105-01-F-DV-K-P) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | PinHeader,Board-to-Board,Wire-to-Board,1.27mm,2Rows,10Contacts,SurfaceMount,FTSH | 43508 |
|
RFQ | |
|
|
LCSC | SMDP1.27mm Headers Male Pins RoHS | 121 |
|
$0.9495 / $1.5639 | Buy Now |
|
|
Win Source Electronics | CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm) | 40008 |
|
$0.8119 / $1.0485 | Buy Now |
US Tariff Estimator: FTSH-105-01-F-DV-K-P by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FTSH-105-01-F-DV-K-P
FTSH-105-01-F-DV-K-P CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FTSH-105-01-F-DV-K-P Part Data Attributes
|
|
FTSH-105-01-F-DV-K-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-105-01-F-DV-K-P
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Samacsys Manufacturer | SAMTEC | |
| Additional Feature | PICK & PLACE PAD | |
| Body Breadth | 0.135 inch | |
| Body Depth | 0.241 inch | |
| Body Length | 0.25 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.05 inch | |
| Mating Contact Row Spacing | 0.05 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 4.064 mm | |
| Plating Thickness | 3u inch | |
| Rated Current (Signal) | 4.2 A | |
| Reference Standard | UL | |
| Terminal Pitch | 1.27 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 10 |
Alternate Parts for FTSH-105-01-F-DV-K-P
This table gives cross-reference parts and alternative options found for FTSH-105-01-F-DV-K-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-105-01-F-DV-K-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FTSH-105-01-S-DV-K-P-TR | Samtec Inc | $1.6633 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTSH-105-01-F-DV-K-P vs FTSH-105-01-S-DV-K-P-TR |
| FTSH-105-01-L-DV-K-P | Samtec Inc | $1.8693 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | FTSH-105-01-F-DV-K-P vs FTSH-105-01-L-DV-K-P |
| FTSH-105-01-F-DV-K-P-FR | Samtec Inc | $1.9578 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTSH-105-01-F-DV-K-P vs FTSH-105-01-F-DV-K-P-FR |
| FTSH-105-01-F-DV-K-P-TR | Samtec Inc | $1.9650 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | FTSH-105-01-F-DV-K-P vs FTSH-105-01-F-DV-K-P-TR |
| FTSH-105-01-FM-DV-K-P-TR | Samtec Inc | $2.3542 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | FTSH-105-01-F-DV-K-P vs FTSH-105-01-FM-DV-K-P-TR |
| FTSH-105-01-LM-DV-K-P-TR | Samtec Inc | $2.5975 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | FTSH-105-01-F-DV-K-P vs FTSH-105-01-LM-DV-K-P-TR |
| FTSH-105-01-SM-DV-K-P-TR | Samtec Inc | $2.6367 | Board Connector, | FTSH-105-01-F-DV-K-P vs FTSH-105-01-SM-DV-K-P-TR |
| FTSH-105-01-H-DV-K-P | Samtec Inc | $3.5210 | Board Connector, | FTSH-105-01-F-DV-K-P vs FTSH-105-01-H-DV-K-P |
| FTSH-105-01-G-DV-K-P-TR | Samtec Inc | Check for Price | Board Connector, | FTSH-105-01-F-DV-K-P vs FTSH-105-01-G-DV-K-P-TR |
FTSH-105-01-F-DV-K-P Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the FTSH-105-01-F-DV-K-P connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
-
The maximum operating temperature for the FTSH-105-01-F-DV-K-P connector is 125°C (257°F) according to Samtec's datasheet.
-
The FTSH-105-01-F-DV-K-P connector is not sealed, so it's not recommended for use in humid or wet environments. Samtec recommends using a sealed connector or applying a conformal coating to protect the connector from moisture.
-
The mating cycle life of the FTSH-105-01-F-DV-K-P connector is 500 cycles minimum according to Samtec's datasheet.