Part Details for FTSH-108-03-L-D-RA by Samtec Inc
Results Overview of FTSH-108-03-L-D-RA by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTSH-108-03-L-D-RA Information
FTSH-108-03-L-D-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FTSH-108-03-L-D-RA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01R4354
|
Newark | Header, 1.27Mm, 2X8 Position, Right Angle, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-108-03-L-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.9500 | Buy Now |
|
DISTI #
FTSH-108-03-L-D-RA
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, FTSH Series - Rail/Tube (Alt: FTSH-108-03-L-D-RA) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0736 / $2.9792 | Buy Now |
|
DISTI #
000000000000116320
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$1.2900 / $3.0400 | Buy Now |
|
DISTI #
FTSH-108-03-L-D-RA
|
Avnet Abacus | Pin Header BoardtoBoard 127 mm 2 Rows 16 Contacts Through Hole Right Angle FTSH Series (Alt: FTSH-108-03-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: FTSH-108-03-L-D-RA by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FTSH-108-03-L-D-RA
FTSH-108-03-L-D-RA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FTSH-108-03-L-D-RA Part Data Attributes
|
|
FTSH-108-03-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-108-03-L-D-RA
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | SAMTEC | |
| Additional Feature | ELP | |
| Body Breadth | 0.135 inch | |
| Body Depth | 0.207 inch | |
| Body Length | 0.4 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 1000VAC V | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.05 inch | |
| Mating Contact Row Spacing | 0.05 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 1.27 mm | |
| Plating Thickness | 10u inch | |
| Rated Current (Signal) | 1.8 A | |
| Reference Standard | UL | |
| Terminal Length | 0.09 inch | |
| Terminal Pitch | 1.27 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 16 |
Alternate Parts for FTSH-108-03-L-D-RA
This table gives cross-reference parts and alternative options found for FTSH-108-03-L-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-108-03-L-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FTSH-108-03-F-D-RA | Samtec Inc | $2.0454 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | FTSH-108-03-L-D-RA vs FTSH-108-03-F-D-RA |
| FTSH-108-03-LM-D-RA | Samtec Inc | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | FTSH-108-03-L-D-RA vs FTSH-108-03-LM-D-RA |
| FTSH-108-03-S-D-RA | Samtec Inc | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | FTSH-108-03-L-D-RA vs FTSH-108-03-S-D-RA |
| FTSH-108-03-SM-D-RA | Samtec Inc | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | FTSH-108-03-L-D-RA vs FTSH-108-03-SM-D-RA |
| FTSH-108-03-FM-D-RA | Samtec Inc | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | FTSH-108-03-L-D-RA vs FTSH-108-03-FM-D-RA |