Part Details for FTSH-110-01-L-D-K by Samtec Inc
Results Overview of FTSH-110-01-L-D-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTSH-110-01-L-D-K Information
FTSH-110-01-L-D-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FTSH-110-01-L-D-K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AJ6470
|
Newark | Connector, Header, 20Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-110-01-L-D-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 654 |
|
$2.9000 / $3.9400 | Buy Now |
|
DISTI #
FTSH-110-01-L-D-K
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole - Rail/Tube (Alt: FTSH-110-01-L-D-K) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 40 Factory Stock |
|
$1.3413 / $3.4398 | Buy Now |
|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
|
Powell Electronics | .050 Micro Terminal Strip Min Qty: 1 | 16 |
|
$2.4400 / $3.5100 | Buy Now |
|
DISTI #
000000000000116369
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 24 |
|
$2.0500 / $3.5100 | Buy Now |
|
DISTI #
FTSH-110-01-L-D-K
|
Avnet Abacus | Pin Header BoardtoBoard WiretoBoard 127 mm 2 Rows 20 Contacts Through Hole (Alt: FTSH-110-01-L-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | Headers Male Pins RoHS | 8 |
|
$1.9745 / $2.1002 | Buy Now |
US Tariff Estimator: FTSH-110-01-L-D-K by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FTSH-110-01-L-D-K
FTSH-110-01-L-D-K CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FTSH-110-01-L-D-K Part Data Attributes
|
|
FTSH-110-01-L-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-110-01-L-D-K
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Additional Feature | Elp | |
| Body Breadth | 0.135 Inch | |
| Body Depth | 0.225 Inch | |
| Body Length | 0.497 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 1.27 Mm | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 4.2 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.09 Inch | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 20 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for FTSH-110-01-L-D-K
This table gives cross-reference parts and alternative options found for FTSH-110-01-L-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-110-01-L-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FTSH-110-01-FM-D-K | Samtec Inc | $2.8595 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | FTSH-110-01-L-D-K vs FTSH-110-01-FM-D-K |
| FTSH-110-01-H-D-K | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | FTSH-110-01-L-D-K vs FTSH-110-01-H-D-K |
| FTSH-110-01-G-D-K | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | FTSH-110-01-L-D-K vs FTSH-110-01-G-D-K |
| FTSH-110-01-SM-D-K | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | FTSH-110-01-L-D-K vs FTSH-110-01-SM-D-K |
FTSH-110-01-L-D-K Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the FTSH-110-01-L-D-K connector is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the FTSH-110-01-L-D-K connector is designed to withstand high-vibration environments. However, it's recommended to follow Samtec's guidelines for vibration testing and to consult with a Samtec representative for specific application guidance.
-
The maximum operating temperature for the FTSH-110-01-L-D-K connector is 125°C (257°F).
-
Yes, the FTSH-110-01-L-D-K connector is RoHS and REACH compliant, meeting the requirements of the European Union's directives on the restriction of hazardous substances in electrical and electronic equipment.
-
Samtec recommends using a soft, dry brush to remove any debris or contaminants from the connector. Avoid using harsh chemicals or solvents, as they may damage the connector's materials.