Part Details for FTW0H104ZF by KEMET Corporation
Results Overview of FTW0H104ZF by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTW0H104ZF Information
FTW0H104ZF by KEMET Corporation is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FTW0H104ZF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AC5688
|
Newark | Supercapacitor, 0.1F, 5.5V, Radial, Capacitance:0.1F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:5.08Mm, Lifetime @ Temperature:1000 Hours @ 85°C, Capacitor Case/Package:Coin Rohs Compliant: Yes |Kemet FTW0H104ZF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 478 |
|
$1.3400 / $2.6800 | Buy Now |
|
DISTI #
78AC5688
|
Avnet Americas | Supercapacitor, EDLC, 0.1 F, 5.5 V, Radial Leaded, -20%, +80%, 5.08 mm, 1000 hours @ 85?C - Bulk (Alt: 78AC5688) COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 478 Partner Stock |
|
RFQ | |
|
DISTI #
FTW0H104ZF
|
Avnet Americas | Supercapacitor, EDLC, 0.1 F, 5.5 V, Radial Leaded, -20%, +80%, 5.08 mm, 1000 hours @ 85?C - Bulk (Alt: FTW0H104ZF) COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.0662 / $1.1941 | Buy Now |
|
DISTI #
70395400
|
RS | 0.1F -20 - +80% 16OHMS 5.5 V ELECTRIC DOUBLE LAYER CAPACITOR FTW Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3500 / $2.6100 | RFQ |
|
DISTI #
FTW0H104ZF
|
TME | Supercapacitor, THT, 0.1F, 5.5VDC, -20÷80%, Body dim: Ø11.5x8.5mm Min Qty: 100 | 0 |
|
$1.5600 | RFQ |
|
|
Chip 1 Exchange | INSTOCK | 8680 |
|
RFQ | |
|
DISTI #
FTW0H104ZF
|
Avnet Abacus | Supercapacitor EDLC 01 F 55 V Radial Leaded 20 80 508 mm 1000 hours 85C (Alt: FTW0H104ZF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
FTW0H104ZF
|
Avnet Asia | Supercapacitor, EDLC, 0.1 F, 5.5 V, Radial Leaded, -20%, +80%, 5.08 mm, 1000 hours @ 85?C (Alt: FTW0H104ZF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 141 Weeks, 3 Days | 0 |
|
$1.1195 / $1.2614 | Buy Now |
|
|
Chip Stock | CapSupercap0.1F5.5V-20%to80%RadialAluminumCylindricalCan5.08mm16Ohm85CBulk | 425 |
|
RFQ | |
|
|
New Advantage Corporation | FTW0H104ZF RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 577 |
|
$2.6600 / $2.8900 | Buy Now |
US Tariff Estimator: FTW0H104ZF by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FTW0H104ZF
FTW0H104ZF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FTW0H104ZF Part Data Attributes
|
|
FTW0H104ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FTW0H104ZF
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 100000uF
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Package Description | RADIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.29.00.40 | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 100000 µF | |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
| Diameter | 11.5 mm | |
| Length | 8.5 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Negative Tolerance | 20% | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Packing Method | BULK | |
| Positive Tolerance | 80% | |
| Rated (DC) Voltage (URdc) | 5.5 V | |
| Surface Mount | NO | |
| Terminal Pitch | 5.08 mm | |
| Terminal Shape | WIRE |
FTW0H104ZF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for FTW0H104ZF is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, FTW0H104ZF is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The ESR of FTW0H104ZF is 0.05 ohms maximum at 100 kHz and 20°C.
-
Yes, FTW0H104ZF is designed to withstand high-vibration environments, making it suitable for use in automotive, industrial, and other applications where vibration is a concern.
-
Yes, FTW0H104ZF is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.