Part Details for FW-09-05-F-D-410-065-ES by Samtec Inc
Results Overview of FW-09-05-F-D-410-065-ES by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FW-09-05-F-D-410-065-ES Information
FW-09-05-F-D-410-065-ES by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FW-09-05-F-D-410-065-ES
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FW-09-05-F-D-410-065-ES
|
Avnet Americas | Conn Board Stacker HDR 18 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FW-09-05-F-D-410-065-ES) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.5500 / $3.5770 | Buy Now |
|
DISTI #
000000000001307081
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 0 |
|
$2.1700 / $3.6500 | Buy Now |
|
DISTI #
FW-09-05-F-D-410-065-ES
|
Avnet Abacus | Conn Board Stacker HDR 18 POS 127mm Solder ST SMD Tube (Alt: FW-09-05-F-D-410-065-ES) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: FW-09-05-F-D-410-065-ES by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FW-09-05-F-D-410-065-ES
FW-09-05-F-D-410-065-ES Part Data Attributes
|
|
FW-09-05-F-D-410-065-ES
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-09-05-F-D-410-065-ES
Samtec Inc
Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 2 Weeks, 6 Days | |
| Body Breadth | 0.188 inch | |
| Body Depth | 0.41 inch | |
| Body Length | 0.45 inch | |
| Connector Type | BOARD STACKING CONNECTOR | |
| Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.05 inch | |
| Mating Contact Row Spacing | 0.05 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 4.07 mm | |
| Rated Current (Signal) | 4.2 A | |
| Terminal Pitch | 1.27 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 18 |
Alternate Parts for FW-09-05-F-D-410-065-ES
This table gives cross-reference parts and alternative options found for FW-09-05-F-D-410-065-ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-09-05-F-D-410-065-ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FW-09-05-G-D-496-075-ES-P | Samtec Inc | Check for Price | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-09-05-F-D-410-065-ES vs FW-09-05-G-D-496-075-ES-P |
| FW-09-05-G-D-400-075-ES-A-P | Samtec Inc | Check for Price | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-09-05-F-D-410-065-ES vs FW-09-05-G-D-400-075-ES-A-P |
| FW-09-05-F-D-420-065-ES | Samtec Inc | Check for Price | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-09-05-F-D-410-065-ES vs FW-09-05-F-D-420-065-ES |
| FW-09-05-L-D-410-075-ES-A | Samtec Inc | Check for Price | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-09-05-F-D-410-065-ES vs FW-09-05-L-D-410-075-ES-A |
| FW-09-05-L-D-480-075-ES-A-P | Samtec Inc | Check for Price | Board Stacking Connector, | FW-09-05-F-D-410-065-ES vs FW-09-05-L-D-480-075-ES-A-P |
| FW-09-05-L-D-425-065-ES | Samtec Inc | Check for Price | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-09-05-F-D-410-065-ES vs FW-09-05-L-D-425-065-ES |
| FW-09-05-L-D-472-072-ES-A-P-TR | Samtec Inc | Check for Price | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-09-05-F-D-410-065-ES vs FW-09-05-L-D-472-072-ES-A-P-TR |
| FW-09-05-F-D-418-075-ES | Samtec Inc | Check for Price | Board Stacking Connector, | FW-09-05-F-D-410-065-ES vs FW-09-05-F-D-418-075-ES |
| FW-09-05-G-D-496-075-ES-A-P | Samtec Inc | Check for Price | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-09-05-F-D-410-065-ES vs FW-09-05-G-D-496-075-ES-A-P |
| FW-09-05-L-D-460-075-ES-A | Samtec Inc | Check for Price | Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-09-05-F-D-410-065-ES vs FW-09-05-L-D-460-075-ES-A |
FW-09-05-F-D-410-065-ES Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on FW-09-05-F-D-410-065-ES is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's general guidelines for screw-down terminals.
-
Yes, the FW-09-05-F-D-410-065-ES is designed to meet the requirements of high-vibration applications, such as those found in industrial, aerospace, and defense industries. However, it's recommended to consult with Samtec's application engineers to ensure the connector meets the specific vibration requirements of your application.
-
The FW-09-05-F-D-410-065-ES has a mating cycle life of 500 cycles minimum, according to Samtec's testing and validation procedures. However, the actual mating cycle life may vary depending on the application, environment, and usage.
-
Yes, the FW-09-05-F-D-410-065-ES is compatible with lead-free soldering processes, including RoHS and WEEE compliant soldering. Samtec's connectors are designed to meet the requirements of lead-free soldering, but it's recommended to follow Samtec's soldering guidelines and recommendations.
-
The FW-09-05-F-D-410-065-ES has an operating temperature range of -55°C to 125°C (-65°F to 257°F), making it suitable for a wide range of applications, including industrial, commercial, and military uses.