There are no models available for this part yet.
Overview of FW-19-03-S-D-321-075-EP-A-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FW-19-03-S-D-321-075-EP-A-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FW-19-03-S-D-321-0
|
Avnet Americas | Flexible Micro Board Stacking Header, 0.050 - Tape and Reel (Alt: FW-19-03-S-D-321-0) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.0000 / $5.4000 | Buy Now | |
DISTI #
200-903SD321075EPAFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$8.1000 | Order Now | |
DISTI #
000000000007218928
|
Sager | FLEXIBLE MICRO BOARD STACKING HEADER, 0.050 PITCH Min Qty: 125 | 0 |
|
$3.0000 / $5.4000 | Buy Now | |
DISTI #
61495ccf542976c34c11f9e3
|
Samtec | RoHS: Compliant Min Qty: 125 Lead time: 6 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.0000 / $5.4000 | Buy Now |
CAD Models for FW-19-03-S-D-321-075-EP-A-FR by Samtec Inc
Part Data Attributes for FW-19-03-S-D-321-075-EP-A-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
Body Breadth
|
0.135 inch
|
Body Depth
|
0.321 inch
|
Body Length
|
0.95 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
280VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.07 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
4.2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
38
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FW-19-03-S-D-321-075-EP-A-FR
This table gives cross-reference parts and alternative options found for FW-19-03-S-D-321-075-EP-A-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-19-03-S-D-321-075-EP-A-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122-428386000RLF | Board Stacking Connector | Amphenol FCi | FW-19-03-S-D-321-075-EP-A-FR vs 54122-428386000RLF |
54122-819386000RLF | Board Stacking Connector | Amphenol FCi | FW-19-03-S-D-321-075-EP-A-FR vs 54122-819386000RLF |
54122-812386000RLF | Board Stacking Connector | Amphenol FCi | FW-19-03-S-D-321-075-EP-A-FR vs 54122-812386000RLF |
54122-803386000RLF | Board Stacking Connector | Amphenol FCi | FW-19-03-S-D-321-075-EP-A-FR vs 54122-803386000RLF |
FW-19-03-H-D-215-075-ES-A | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-19-03-S-D-321-075-EP-A-FR vs FW-19-03-H-D-215-075-ES-A |
54122-816386000RLF | Board Stacking Connector | Amphenol FCi | FW-19-03-S-D-321-075-EP-A-FR vs 54122-816386000RLF |
54122-111-38-XXX | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | FW-19-03-S-D-321-075-EP-A-FR vs 54122-111-38-XXX |
ZW-19-14-T-D-1181-125 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-19-03-S-D-321-075-EP-A-FR vs ZW-19-14-T-D-1181-125 |
FW-19-05-G-D-540-065-EP-A | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-19-03-S-D-321-075-EP-A-FR vs FW-19-05-G-D-540-065-EP-A |
54122-812-38-XXX | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | FW-19-03-S-D-321-075-EP-A-FR vs 54122-812-38-XXX |