Part Details for FX-700-DAE-PNKA-DM-C3 by Microchip Technology Inc
Overview of FX-700-DAE-PNKA-DM-C3 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX-700-DAE-PNKA-DM-C3
FX-700-DAE-PNKA-DM-C3 CAD Models
FX-700-DAE-PNKA-DM-C3 Part Data Attributes:
|
FX-700-DAE-PNKA-DM-C3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FX-700-DAE-PNKA-DM-C3
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func, CQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | also works in 5v nominal supply voltage | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | R-CQCC-N16 | |
JESD-609 Code | e4 | |
Length | 7.49 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.3x.2,40 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.13 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.02 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.08 mm |
Alternate Parts for FX-700-DAE-PNKA-DM-C3
This table gives cross-reference parts and alternative options found for FX-700-DAE-PNKA-DM-C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX-700-DAE-PNKA-DM-C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX-700-DAT-PNKA-DM-C3 | ATM/SONET/SDH Support Circuit, 1-Func, CQCC16 | Microchip Technology Inc | FX-700-DAE-PNKA-DM-C3 vs FX-700-DAT-PNKA-DM-C3 |