Part Details for FX20AS-03 by Powerex Power Semiconductors
Overview of FX20AS-03 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX20AS-03
FX20AS-03 CAD Models
FX20AS-03 Part Data Attributes
|
FX20AS-03
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FX20AS-03
Powerex Power Semiconductors
Power Field-Effect Transistor, 20A I(D), 30V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, COMPACT, MP-3, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FX20AS-03
This table gives cross-reference parts and alternative options found for FX20AS-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX20AS-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP6679GJ | TRANSISTOR 75 A, 30 V, 0.009 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | FX20AS-03 vs AP6679GJ |
AP13P15GS-HF | TRANSISTOR 13 A, 150 V, 0.3 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | FX20AS-03 vs AP13P15GS-HF |
AP9575AGS-HF | TRANSISTOR 17 A, 60 V, 0.064 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | FX20AS-03 vs AP9575AGS-HF |
AP4407I-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | FX20AS-03 vs AP4407I-HF |
AP4407GP | TRANSISTOR 50 A, 30 V, 0.014 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | FX20AS-03 vs AP4407GP |
SUD45P03-10-E3 | TRANSISTOR 15 A, 30 V, 0.018 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, LEAD FREE PACKAGE-3, FET General Purpose Power | Vishay Siliconix | FX20AS-03 vs SUD45P03-10-E3 |
SUD45P03-15-E3 | Power Field-Effect Transistor, 13A I(D), 30V, 0.024ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | Vishay Siliconix | FX20AS-03 vs SUD45P03-15-E3 |
AP9575GS | TRANSISTOR 16 A, 60 V, 0.07 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | FX20AS-03 vs AP9575GS |
SUD45P03-15 | Power Field-Effect Transistor, 13A I(D), 30V, 0.024ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | Vishay Siliconix | FX20AS-03 vs SUD45P03-15 |
AP4407P | TRANSISTOR 50 A, 30 V, 0.014 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | FX20AS-03 vs AP4407P |