-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Dual Supply 4-Bit Signal Translator with Configurable Voltage Supplies and Signal Levels and 3-STATE Outputs, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0895
|
Newark | Voltage Level Translator, 4-Bit, Dqfn-14, No. Of Inputs:4, Output Current:-, Propagation Delay:3.5Ns, No. Of Pins:14Pins, Logic Case Style:Dqfn, Supply Voltage Min:1.1V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi FXL4T245BQX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1959 |
|
$0.2380 / $0.5010 | Buy Now |
DISTI #
60J0925
|
Newark | Ic,translator, Other/Special/Miscellaneous,llcc,14Pin,plastic Rohs Compliant: Yes |Onsemi FXL4T245BQX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2580 | Buy Now |
DISTI #
FXL4T245BQXCT-ND
|
DigiKey | IC TRANSLATION TXRX 3.6V 14DQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1818 In Stock |
|
$0.1955 / $0.5900 | Buy Now |
DISTI #
FXL4T245BQX
|
Avnet Americas | Voltage Level Translator 14-Pin DQFN T/R - Tape and Reel (Alt: FXL4T245BQX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 871 |
|
RFQ | |
DISTI #
FXL4T245BQX
|
Avnet Americas | Voltage Level Translator 14-Pin DQFN T/R - Tape and Reel (Alt: FXL4T245BQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1939 / $0.2315 | Buy Now |
DISTI #
FXL4T245BQX
|
Avnet Americas | Voltage Level Translator 14-Pin DQFN T/R - Tape and Reel (Alt: FXL4T245BQX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
46AC0895
|
Avnet Americas | Voltage Level Translator 14-Pin DQFN T/R - Product that comes on tape, but is not reeled (Alt: 46AC0895) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 967 Partner Stock |
|
$0.3860 / $0.6140 | Buy Now |
DISTI #
512-FXL4T245BQX
|
Mouser Electronics | Translation - Voltage Levels Dual Supply 4-Bit Signal Translator RoHS: Compliant | 11204 |
|
$0.1950 / $0.5400 | Buy Now |
|
Future Electronics | FXL4T245 Series 3.6 V Low Voltage Dual Supply 4-Bit Signal Translator - DQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1940 / $0.2050 | Buy Now |
DISTI #
FXL4T245BQX
|
Avnet Americas | Voltage Level Translator 14-Pin DQFN T/R - Tape and Reel (Alt: FXL4T245BQX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 871 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FXL4T245BQX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FXL4T245BQX
onsemi
Low Voltage Dual Supply 4-Bit Signal Translator with Configurable Voltage Supplies and Signal Levels and 3-STATE Outputs, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 2.50 X 3 MM, MO-241AA, DQFN-14 | |
Manufacturer Package Code | 510CB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for FXL4T245BQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXL4T245BQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXL4T245BQX | Interface Circuit, 2.50 X 3 MM, MO-241AA, DQFN-14 | Fairchild Semiconductor Corporation | FXL4T245BQX vs FXL4T245BQX |