Part Details for FXLC95000CLR1 by NXP Semiconductors
Overview of FXLC95000CLR1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for FXLC95000CLR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FXLC95000CLR1CT-ND
|
DigiKey | ACCEL 2-8G I2C/SPI 24LLPEP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$6.1200 | Buy Now |
DISTI #
2832-FXLC95000CLR1TR-ND
|
DigiKey | ACCEL 2-8G I2C/SPI 24LLPEP Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | FXLC95000CL - Intelligent Motion-Sensing Platform, 128K Flash RoHS: Compliant Status: Obsolete Min Qty: 1 | 14 |
|
$3.3100 / $3.8900 | Buy Now |
DISTI #
FXLC95000CLR1
|
Avnet Americas | Motion-Sensing Accelerometer Analog/Digital 24-Pin LGA T/R - Tape and Reel (Alt: FXLC95000CLR1) RoHS: Compliant Min Qty: 206 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$3.0132 / $3.4749 | Buy Now |
DISTI #
FXLC95000CLR1
|
Avnet Americas | Motion-Sensing Accelerometer Analog/Digital 24-Pin LGA T/R - Tape and Reel (Alt: FXLC95000CLR1) RoHS: Compliant Min Qty: 206 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$3.0132 / $3.4749 | Buy Now |
DISTI #
2377752
|
Farnell | MOTION-SENSING PLATFORM, 3-AXIS, LGA-24 RoHS: Compliant Min Qty: 1000 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$4.0857 | Buy Now |
Part Details for FXLC95000CLR1
FXLC95000CLR1 CAD Models
FXLC95000CLR1 Part Data Attributes
|
FXLC95000CLR1
NXP Semiconductors
Buy Now
|
Compare Parts:
FXLC95000CLR1
NXP Semiconductors
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 3 X 5 MM, 1 MM HEIGHT, LGA-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PBGA-B24 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |