Part Details for FXT555STOB by Zetex / Diodes Inc
Overview of FXT555STOB by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXT555STOB
FXT555STOB CAD Models
FXT555STOB Part Data Attributes
|
FXT555STOB
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FXT555STOB
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSIP-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for FXT555STOB
This table gives cross-reference parts and alternative options found for FXT555STOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXT555STOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXT555STZ | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT555STOB vs FXT555STZ |
ZTX555L | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT555STOB vs ZTX555L |
ZTX555L | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT555STOB vs ZTX555L |
ZTX555 | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT555STOB vs ZTX555 |
ZTX555STOA | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT555STOB vs ZTX555STOA |
ZTX555STOB | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT555STOB vs ZTX555STOB |
ZTX555 | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT555STOB vs ZTX555 |
FXT555STOA | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT555STOB vs FXT555STOA |
FXT555STOE | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT555STOB vs FXT555STOE |
FXT555STOF | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT555STOB vs FXT555STOF |