Part Details for FXT605STOA by Zetex / Diodes Inc
Overview of FXT605STOA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXT605STOA
FXT605STOA CAD Models
FXT605STOA Part Data Attributes:
|
FXT605STOA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FXT605STOA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 500 | |
JESD-30 Code | R-PSIP-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for FXT605STOA
This table gives cross-reference parts and alternative options found for FXT605STOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXT605STOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX605Q | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT605STOA vs ZTX605Q |
FXT605STOE | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, E-LINE PACKAGE-3 | Diodes Incorporated | FXT605STOA vs FXT605STOE |
ZTX605Q | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT605STOA vs ZTX605Q |
ZTX605STOA | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT605STOA vs ZTX605STOA |
ZTX605L | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT605STOA vs ZTX605L |
ZTX605 | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT605STOA vs ZTX605 |
ZTX605K | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT605STOA vs ZTX605K |
FXT605STOB | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT605STOA vs FXT605STOB |
ZTX605STOA | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT605STOA vs ZTX605STOA |
FXT605STOF | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, E-LINE PACKAGE-3 | Diodes Incorporated | FXT605STOA vs FXT605STOF |