Part Details for FXUQL5N6NXAM238 by Panduit Corp
Overview of FXUQL5N6NXAM238 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXUQL5N6NXAM238
FXUQL5N6NXAM238 CAD Models
FXUQL5N6NXAM238 Part Data Attributes
|
FXUQL5N6NXAM238
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FXUQL5N6NXAM238
Panduit Corp
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL AND ZONE DISTRIBUTION AREAS | |
Approvals | ICEA; ISO/IEC; GR; TIA; TIA/EIA; TIC/EIA | |
Connector Side1 | MPO FEMALE | |
Connector Side2 | MPO MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 4 mm | |
IEC Conformance | YES | |
Length | 238 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |