Part Details for FZT792ATA by Zetex / Diodes Inc
Results Overview of FZT792ATA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FZT792ATA Information
FZT792ATA by Zetex / Diodes Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FZT792ATA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 9 | 930 |
|
$0.1800 / $0.5625 | Buy Now |
Part Details for FZT792ATA
FZT792ATA CAD Models
FZT792ATA Part Data Attributes
|
|
FZT792ATA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FZT792ATA
Zetex / Diodes Inc
Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 2 A | |
| Collector-Base Capacitance-Max | 60 Pf | |
| Collector-Emitter Voltage-Max | 70 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 200 | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Pnp | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 160 Mhz | |
| VCEsat-Max | 0.5 V |
Alternate Parts for FZT792ATA
This table gives cross-reference parts and alternative options found for FZT792ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT792ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FZT792ATC | Diodes Incorporated | Check for Price | Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | FZT792ATA vs FZT792ATC |
| UFZT792A | Diodes Incorporated | Check for Price | Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | FZT792ATA vs UFZT792A |
FZT792ATA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FZT792ATA is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to provide a stable voltage supply within the recommended range (Vcc = 2.5V to 5.5V), and maintain a minimum quiescent current (Iq) of 1mA to 5mA. Additionally, ensure the input voltage (Vin) is within the recommended range (Vin = 0.8V to Vcc - 1.5V) and the output current (Iout) does not exceed the maximum rating (Iout = 100mA).
-
For optimal thermal management, ensure the FZT792ATA is mounted on a PCB with a solid copper ground plane, and use thermal vias to dissipate heat. Keep the component away from heat sources and ensure good airflow. A recommended PCB layout includes a small footprint, minimal trace length, and a low-impedance path for the output current.
-
To prevent electrostatic discharge (ESD) damage, handle the FZT792ATA with an ESD wrist strap or mat, and ensure the PCB is designed with ESD protection in mind. Use ESD-protection diodes or resistors on the input and output pins, and consider adding a TVS (transient voltage suppressor) diode for additional protection.
-
For decoupling, use a 10uF to 22uF ceramic capacitor with a low ESR (equivalent series resistance) and a voltage rating of 6.3V or higher. For filtering, use a 1uF to 10uF ceramic capacitor with a low ESR and a voltage rating of 6.3V or higher. Place the capacitors as close to the FZT792ATA as possible to minimize parasitic inductance.