Part Details for FZURPENENYNF077 by Panduit Corp
Overview of FZURPENENYNF077 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZURPENENYNF077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AC4775
|
Newark | Om4 24-Fiber, Interconnect, Plenum, 24F |Panduit FZURPENENYNF077 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
644-FZURPENENYNF077
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 24-fiber, Interconnect, Plenum, 24F RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,034.5900 / $1,146.3600 | Buy Now |
DISTI #
000000000005635081
|
Sager | Fiber Optic Cable Assemblies OM4 24-fiber, Interconnect, Plenum, 24F | 0 |
|
Buy Now |
Part Details for FZURPENENYNF077
FZURPENENYNF077 CAD Models
FZURPENENYNF077 Part Data Attributes
|
FZURPENENYNF077
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZURPENENYNF077
Panduit Corp
Cable Assembly, 24 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | TRANSMISSION AND AGGREGATION OF MULTIPLE FIBER | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | MPO FEMALE | |
Connector Side2 | MPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 3.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |