Part Details for G-10-P1 by TE Connectivity
Overview of G-10-P1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G-10-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
205089-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 205089-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1755315 Factory Stock |
|
$0.7500 | Buy Now |
DISTI #
G10P1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: G10P1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-G-10-P1
|
Mouser Electronics | D-Sub Contacts PIN 24-20 AWG RoHS: Compliant | 2970 |
|
$1.0200 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Loose Piece RoHS: Compliant |
59912 In Stock |
|
$0.8460 / $1.4540 | Buy Now |
|
Quest Components | CONNECTOR, CONTACT | 60 |
|
$0.9750 / $1.6250 | Buy Now |
|
Quest Components | CONNECTOR, CONTACT | 35 |
|
$1.6250 / $2.6000 | Buy Now |
|
Quest Components | CONNECTOR, CONTACT | 20 |
|
$2.1778 / $3.4844 | Buy Now |
DISTI #
G-10-P1
|
TTI | D-Sub Contacts PIN 24-20 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 68764 In Stock |
|
$0.9200 | Buy Now |
DISTI #
1-205089-7
|
TTI | Standard Circular Contacts RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Contact PIN Crimp ST Cable Mount Loose Piece RoHS: Compliant |
59912 In Stock |
|
$0.8460 / $1.4540 | Buy Now |
Part Details for G-10-P1
G-10-P1 CAD Models
G-10-P1 Part Data Attributes
|
G-10-P1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
G-10-P1
TE Connectivity
CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |