Part Details for G-638S-0001 by CW Industries
Overview of G-638S-0001 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G-638S-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G-638S-0001-ND
|
DigiKey | SWITCH SLIDE DP4T 6A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5762 | Buy Now |
DISTI #
629-G-638S-0001
|
Mouser Electronics | Slide Switches Std Slide Switch RoHS: Compliant | 0 |
|
$1.4200 / $1.5200 | Order Now |
DISTI #
72073169
|
RS | Slide Switch, G Series, DP4P, ON-ON-ON-ON, Top Actuated,0.5A,125VDC,6A,125V, PC Pin | CW Industries G-638S-0001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4600 / $1.5400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.4000 / $2.0400 | Buy Now | |
DISTI #
000000000005830498
|
Sager | Slide Switches Std Slide Switch Min Qty: 1 | 0 |
|
$1.4900 / $1.8500 | Buy Now |
Part Details for G-638S-0001
G-638S-0001 CAD Models
G-638S-0001 Part Data Attributes:
|
G-638S-0001
CW Industries
Buy Now
Datasheet
|
Compare Parts:
G-638S-0001
CW Industries
Slide Switch, 1 Positions, DP4T, On-on-on-on, 0.5A, 125VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.344 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 14.224 mm | |
Body Height | 8.128 mm | |
Body Length or Diameter | 38.0492 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 125 V | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Function | DP4T | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |