-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9567
|
Newark | Contact, Socket, 26Awg, Crimp, Product Range:Gecko G125 Series, Contact Gender:Socket, Contact Termination Type:Crimp, For Use With:Harwin Gecko G125 Series Housing Connectors, Wire Size Awg Max:26Awg, Wire Size Awg Min:- Rohs Compliant: Yes |Harwin G125-0010005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22467 |
|
$0.8860 / $1.6700 | Buy Now |
DISTI #
952-2510-ND
|
DigiKey | CONN SOCKET 26AWG CRIMP GOLD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
106997 In Stock |
|
$0.7735 / $1.4900 | Buy Now |
DISTI #
855-G125-0010005
|
Mouser Electronics | Headers & Wire Housings 1.25MM F CONTACT 26 AWG RoHS: Compliant | 205279 |
|
$0.7740 / $1.4900 | Buy Now |
DISTI #
G125-0010005
|
TTI | Headers & Wire Housings 1.25MM F CONTACT 26 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.8900 / $0.9800 | Buy Now |
DISTI #
G125-0010005
|
TME | Contact, female, gold-plated, Gecko, crimped, for cable, 2A, 1.25mm Min Qty: 1 | 80 |
|
$0.6600 / $1.1300 | Buy Now |
|
Powell Electronics | Gecko Female Small Bore Crimp Contact (26 AWG), gold Min Qty: 1 | 21567 |
|
$0.7700 / $0.8700 | Buy Now |
DISTI #
G125-0010005
|
Avnet Abacus | Gecko Female Small Bore Crimp Contact (26 AWG), gold (Alt: G125-0010005) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 0 Days | Abacus - 43000 |
|
Buy Now | |
DISTI #
2408688
|
element14 Asia-Pacific | CONTACT, SOCKET, 26AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 19023 |
|
$0.9028 / $1.6073 | Buy Now |
DISTI #
2408688
|
Farnell | CONTACT, SOCKET, 26AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 15659 |
|
$0.7780 / $1.7109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-0010005
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-0010005
Harwin
Wire Terminal, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | UNDER PLATING THICKNESS: NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.031 inch | |
Cable Entry-Min | 0.031 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 12 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 2.8 A | |
Rated Voltage(AC) | 450 V | |
Rated Voltage(DC) | 450 V | |
Terminal Length | 0.079 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 26 AWG |