Part Details for G125-MC12005L4-0150F by Harwin
Overview of G125-MC12005L4-0150F by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G125-MC12005L4-0150F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-2790-ND
|
DigiKey | 1.25MM M/F 20POS 26AWG 150MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
30 In Stock |
|
$61.3311 / $76.1000 | Buy Now |
DISTI #
855-G125-MC1205L415F
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM M/F CA 2X10 150MM 26AWG RoHS: Compliant | 35 |
|
$61.3200 / $76.0900 | Buy Now |
DISTI #
G125-MC12005L4-0150F
|
Avnet Abacus | Gecko Cable Assembly, Male-to-Female (Female-to-Male), with Latches, white 26 AWG cable, 150mm long, 10+10 contacts (Alt: G125-MC12005L4-0150F) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G125-MC12005L4-0150F
G125-MC12005L4-0150F CAD Models
G125-MC12005L4-0150F Part Data Attributes:
|
G125-MC12005L4-0150F
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MC12005L4-0150F
Harwin
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |