-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Termination, 0MHz Min, 2700MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-G150N50W4E
|
Mouser Electronics | High Frequency/RF Resistors DC-3GHz 150W AiN 50 Ohm +/-2% RoHS: Compliant | 0 |
|
$5.3900 | Order Now |
DISTI #
C1S116400014490
|
Chip1Stop | Resistor Fixed Single-Other Mounting RoHS: Compliant | 478 |
|
$5.6800 / $8.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G150N50W4E
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
G150N50W4E
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 2700MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 51.76 dBm | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |