Part Details for G2R-1-SN-AC120(S) by OMRON Corporation
Overview of G2R-1-SN-AC120(S) by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G2R-1-SN-AC120(S)
G2R-1-SN-AC120(S) CAD Models
G2R-1-SN-AC120(S) Part Data Attributes
|
G2R-1-SN-AC120(S)
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2R-1-SN-AC120(S)
OMRON Corporation
Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 10A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 96, COIL RELEASE VOLTAGE(AC): 36, WITH LED INDICATOR | |
Body Breadth | 13 mm | |
Body Height | 35.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.009 A | |
Coil Power | 900 mW | |
Coil Resistance | 7286 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@440VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@125VDC | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 13mm x 35.5mm | |
Reference Standard | CE; CSA; IEC; LR; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for G2R-1-SN-AC120(S)
This table gives cross-reference parts and alternative options found for G2R-1-SN-AC120(S). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2R-1-SN-AC120(S), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2R-1-S-AC120 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 900mW (Coil), 10A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | G2R-1-SN-AC120(S) vs G2R-1-S-AC120 |
G2R-1-SNI-AC120 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 900mW (Coil), 10A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | G2R-1-SN-AC120(S) vs G2R-1-SNI-AC120 |
G2R-1-SNI-AC120(S) | Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 10A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | G2R-1-SN-AC120(S) vs G2R-1-SNI-AC120(S) |