Part Details for G2R-1-SN-AC120 by OMRON Corporation
Overview of G2R-1-SN-AC120 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G2R-1-SN-AC120
G2R-1-SN-AC120 CAD Models
G2R-1-SN-AC120 Part Data Attributes
|
G2R-1-SN-AC120
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2R-1-SN-AC120
OMRON Corporation
Power/Signal Relay, 1 Form C, SPDT, Momentary, 900mW (Coil), 10A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 96, COIL RELEASE VOLTAGE(AC): 36, WITH LED INDICATOR | |
Body Breadth | 13 mm | |
Body Height | 35.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.009 A | |
Coil Operate Voltage(AC) | 96 V | |
Coil Power | 900 mW | |
Coil Release Voltage(AC) | 36 V | |
Coil Resistance | 7286 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@440VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@125VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 13mm x 35.5mm | |
Reference Standard | CE; CSA; IEC; LR; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for G2R-1-SN-AC120
This table gives cross-reference parts and alternative options found for G2R-1-SN-AC120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2R-1-SN-AC120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2R-1-S-AC120 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 900mW (Coil), 10A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | G2R-1-SN-AC120 vs G2R-1-S-AC120 |
G2R-1-SNI-AC120 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 900mW (Coil), 10A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | G2R-1-SN-AC120 vs G2R-1-SNI-AC120 |
G2R-1-SNI-AC120(S) | Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 10A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | G2R-1-SN-AC120 vs G2R-1-SNI-AC120(S) |