Part Details for G2R-1-SNI-110VAC(S) by OMRON Corporation
Overview of G2R-1-SNI-110VAC(S) by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for G2R-1-SNI-110VAC(S)
G2R-1-SNI-110VAC(S) CAD Models
G2R-1-SNI-110VAC(S) Part Data Attributes
|
G2R-1-SNI-110VAC(S)
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2R-1-SNI-110VAC(S)
OMRON Corporation
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | LED INDICATOR WITH TEST BUTTON | |
Body Breadth | 13 mm | |
Body Height | 35.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Operate Voltage(AC) | 88 V | |
Coil Power | 765 mW | |
Coil Release Voltage(AC) | 33 V | |
Coil Resistance | 5566 Ω | |
Coil Voltage(AC)-Max | 121 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2500VA@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 300W@30VDC | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 13mm x 35.5mm | |
Reference Standard | CE; CSA; IEC; LR; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SNAP ON |