Part Details for G2R-1-SNI-220VAC by OMRON Corporation
Overview of G2R-1-SNI-220VAC by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G2R-1-SNI-220VAC
G2R-1-SNI-220VAC CAD Models
G2R-1-SNI-220VAC Part Data Attributes
|
G2R-1-SNI-220VAC
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2R-1-SNI-220VAC
OMRON Corporation
Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 8A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 176 V , COIL RELEASE VOLTAGE(AC): 66 V; WITH LED INDICATOR WITH TEST INDICATOR | |
Body Breadth | 13 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.005 A | |
Coil Power | 900 mW | |
Coil Resistance | 25000 Ω | |
Coil Voltage(AC)-Max | 220 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 8A@380VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@125VDC | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 13mm x 29mm | |
Reference Standard | CSA; SEMKO; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for G2R-1-SNI-220VAC
This table gives cross-reference parts and alternative options found for G2R-1-SNI-220VAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2R-1-SNI-220VAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2R-13-S-220VAC | Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 8A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | G2R-1-SNI-220VAC vs G2R-13-S-220VAC |
G2R-1-SN-220VAC | Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 8A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | G2R-1-SNI-220VAC vs G2R-1-SN-220VAC |