Datasheets
G2RL-1A-24VDC by: OMRON Corporation

POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Part Details for G2RL-1A-24VDC by OMRON Corporation

Overview of G2RL-1A-24VDC by OMRON Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for G2RL-1A-24VDC

G2RL-1A-24VDC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

G2RL-1A-24VDC Part Data Attributes

G2RL-1A-24VDC OMRON Corporation
Buy Now Datasheet
Compare Parts:
G2RL-1A-24VDC OMRON Corporation POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OMRON ELECTRONICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
Additional Feature LOW PROFILE
Body Breadth 12.7 mm
Body Height 15.7 mm
Body Length or Diameter 29 mm
Coil Current(DC)-Max 0.017 A
Coil Operate Voltage(DC) 16.8 V
Coil Power 400 mW
Coil Release Voltage(DC) 2.4 V
Coil Resistance 1440 Ω
Coil Voltage(DC)-Max 24 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 12A@250VAC
Contact Current(AC)-Max 12 A
Contact Current(DC)-Max 12 A
Contact (DC) Max Rating R Load 12A@24VDC
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 24 V
Contact/Output Supply Type AC/DC
Manufacturer Series G2RL
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT
Operate Time 15 ms
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension 29mm x 12.7mm x 15.7mm
Reference Standard CSA; UL; VDE
Relay Action MOMENTARY
Relay Function SPST
Relay Type POWER/SIGNAL RELAY
Release Time 5 ms
Surface Mount NO
Terminal Finish NOT SPECIFIED
Termination Type SOLDER

Alternate Parts for G2RL-1A-24VDC

This table gives cross-reference parts and alternative options found for G2RL-1A-24VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2RL-1A-24VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
4-1393240-8 Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount TE Connectivity G2RL-1A-24VDC vs 4-1393240-8
RTD34024WG Power/Signal Relay, 1 Form A, 24VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount TE Connectivity G2RL-1A-24VDC vs RTD34024WG
G2RL-1ATP5-EDC24 Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount OMRON Corporation G2RL-1A-24VDC vs G2RL-1ATP5-EDC24
G2RL-1A4-E-24VDC POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation G2RL-1A-24VDC vs G2RL-1A4-E-24VDC
G2RL-1A4-DC24 POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation G2RL-1A-24VDC vs G2RL-1A4-DC24
G2RL-1A4-24VDC POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation G2RL-1A-24VDC vs G2RL-1A4-24VDC
2-1393240-4 Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount TE Connectivity G2RL-1A-24VDC vs 2-1393240-4
RT234024F POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity G2RL-1A-24VDC vs RT234024F
G2RL-1A-E-DC24 POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT OMRON Corporation G2RL-1A-24VDC vs G2RL-1A-E-DC24
3-1649326-3 POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT TE Connectivity G2RL-1A-24VDC vs 3-1649326-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G2RL-1A-24VDC by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G2RL-1A-24VDC by OMRON Corporation

  • Please alert me when G2RL-1A-24VDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following G2RL-1A-24VDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G2RL-1A-24VDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following G2RL-1A-24VDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G2RL-1A-24VDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G2RL-1A-24VDC by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: